text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA0E1053CSC#HA0

RA0E1 Series 32 kB Flash 12 kB RAM 32 MHz 32-Bit Microcontroller - LSSOP-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R7FA0E1053CSC#HA0 - Technical Attributes
Attributes Table
Family Name: RA0E1
Core Processor: ARM Cortex M23
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 12kB
Speed: 32MHz
No of I/O Lines: 16
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: DMA/LVD/POR/PWM/Temp Sensor
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 6-chx12-bit
Package Style:  LSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,500.00
USD
Quantity
Unit Price
4,000
$0.375
8,000+
$0.37
Product Variant Information section