text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA0E1073CFJ#AA0

RA0E1 Series 64 kB Flash 12 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-32

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R7FA0E1073CFJ#AA0 - Technical Attributes
Attributes Table
Family Name: RA0E1
Core Processor: ARM Cortex M23
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 12kB
Speed: 32MHz
No of I/O Lines: 26
InterfaceType / Connectivity: I2C/LIN/SPI/UART
Peripherals: DMA/LVD/POR/PWM
Number Of Timers: 9
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 10-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$147.50
USD
Quantity
Unit Price
250
$0.59
500
$0.58
750
$0.575
1,000
$0.57
1,250+
$0.56
Product Variant Information section