
Manufacturer Part #
R7FA0E1073CFJ#BA0
RA0E1 Series 64 kB Flash 12 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-32
Product Specification Section
Renesas R7FA0E1073CFJ#BA0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R7FA0E1073CFJ#BA0 - Technical Attributes
Attributes Table
Family Name: | RA0E1 |
Core Processor: | ARM Cortex M23 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 12kB |
Speed: | 32MHz |
No of I/O Lines: | 26 |
InterfaceType / Connectivity: | I2C/LIN/SPI/UART |
Peripherals: | DMA/LVD/POR/PWM |
Number Of Timers: | 9 |
Supply Voltage: | 1.6V to 5.5V |
Operating Temperature: | -40°C to +105°C |
On-Chip ADC: | 10-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | LQFP-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$0.59
Product Variant Information section
Available Packaging
Package Qty:
2000 per Tray
Package Style:
LQFP-32
Mounting Method:
Surface Mount