Infineon — PSoC™ 62S4 Pioneer Kit for PSoC™ 62 MCUs | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
Infineon

 

Infineon PSoC™ 62S4 Pioneer Kit

Design and debugging of the PSoC™ 62 MCU

With low-power flash technology, programmable digital blocks, deep sleep capable analog blocks, and best-in-class CAPSENSE™ technology for touch applications, the Infineon PSoC™ 62S4 Pioneer Kit is your ideal design and testing solution for consumer IoT, industrial and smart home applications.

The PSoC™ 62S4 Pioneer Kit (CY8CKIT-062S4) is a low-cost hardware platform that enables design and debug of the PSoC™ 62 MCU.
 

Kit Contents
  • PSoC™ 62S4 Pioneer Board
  • USB Type-A to Micro-B cable
  • Six jumper wires (five inches each)
  • Quick Start Guide

 

Features

External NOR Flash

The Infineon PSoC™ 62S4 Pioneer Kit includes a 512 Mbits Quad SPI nonvolatile Flash in a 16-pin SOIC package, that provides a high-performance, safe, and reliable NOR Flash memory solution for local data logging.

Low Power Analog

The CY8C62x4 device on PSoC™ 62S4 Pioneer Kit features rich analog including dual SAR ADCs, DAC, Opamps, and Comparators which are capable of operating in system deep sleep mode. An ambient light sensor and a thermistor are connected to the CY8C62x4 device on the kit to evaluate the low-power analog.

Industry-Leading CAPSENSE™

Using the 4th generation CAPSENSE™ provided in the PSoC™ 62 Line, the PSoC™ 62S4 Pioneer Board comes with capacitive sensing interfaces including two buttons and a 5-segment slider.

ModusToolbox™ Software Suite

ModusToolbox software provides support for application development using the PSoC™ 62S4 Pioneer Kit. To download ModusToolbox, please visit the ModusToolbox page. For code examples, please visit Infineon GitHub Repository.