Manufacturer Part #
CY8C4248LQI-BL583
CY8C4xx8 Series 256 KB Flash 32 KB RAM 32-Bit PSoC 4 Microcontroller IC-QFN-56
Product Specification Section
Infineon CY8C4248LQI-BL583 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY8C4248LQI-BL583 - Technical Attributes
Attributes Table
Family Name: | PSoC® 4 |
Core Processor: | ARM Cortex M0 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 32kB |
Speed: | 48MHz |
No of I/O Lines: | 36 |
InterfaceType / Connectivity: | IrDA/I2C/LIN/Microwire/SmartCard/SPI/SSP/UART |
Peripherals: | Brown-out Detect/CapSense/DMA/LCD/LVD/POR/PWM |
Number Of Timers: | 4 |
Supply Voltage: | 1.8V to 5.5V |
Operating Temperature: | -40°C to +105°C |
On-Chip ADC: | 16-chx12-bit |
On-Chip DAC: | 2-chx8-bit |
Watchdog Timers: | 1 |
Package Style: | QFN-56 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1
$4.96
15
$4.76
50
$4.62
150
$4.50
500+
$4.25
Product Variant Information section
Available Packaging
Package Qty:
2600 per Tray
Package Style:
QFN-56
Mounting Method:
Surface Mount