CY8C6244LQI-S4D92 in Tray by Infineon | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C6244LQI-S4D92

RM Cortex-M0+/M4F - Microcontroller IC 32-Bit Dual-Core 50MHz, 150MHz 256KB (256

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8C6244LQI-S4D92 - Technical Attributes
Attributes Table
Family Name: PSoC 6
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 128kB
Speed: 150MHz
No of I/O Lines: 52
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USB
Peripherals: Brown-out Detect/CapSense/DMA/LVD/POR/PWM
Number Of Timers: 12
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 3
Package Style:  QFN-68
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1300
Multiple Of:
260
Total
$4,810.00
USD
Quantity
Unit Price
260+
$3.70
Product Variant Information section