Manufacturer Part #
CY8C614AAZI-S2F44
CY8C614xx Series 2 MB Flash 1 MB RAM 150 MHz 32-Bit Microcontroller - TQFP-128
Product Specification Section
Infineon CY8C614AAZI-S2F44 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY8C614AAZI-S2F44 - Technical Attributes
Attributes Table
Family Name: | PSoC® 6 |
Core Processor: | ARM Cortex M4F |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2MB |
RAM Size: | 1MB |
Speed: | 150MHz |
No of I/O Lines: | 102 |
InterfaceType / Connectivity: | I2C/I2S/SPI/UART/USB |
Number Of Timers: | 32 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
Package Style: | TQFP-128 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
144+
$7.32
Product Variant Information section
Available Packaging
Package Qty:
144 per Tray
Package Style:
TQFP-128
Mounting Method:
Surface Mount