text.skipToContent text.skipToNavigation
Infineon

 

Infineon OptiMOS™ 6 40 V MOSFETs

Offered in the latest innovative, compact package size

Infineon features an industry-best 40 V MOSFET line with its latest OptiMOS™ 6 40V silicon technology and an innovative new PQFN 8x6 package solution. This unlocks the capability of both high power and power-density products for a wide range of applications.

Their latest devices in the family are offered in our latest innovative, compact clip-based PQFN 8x6 mm2 package to fill the gap between PQFN 5x6 and TOLL. Optimized for currents up to 650 A, this package enables ultra-low RDS(on) of 0.55 mΩ combined with outstanding thermal performance and ultra-low parasitics for best efficiency.

Seamless backward compatibility with PQFN 5x6 enables power scalability of the same board or less paralleling of MOSFETs. PQFN 8x6 can easily replace two PQFN 5x6 products with similar performance. This facilitates reduced overall part count with a robust single-chip solution and board space savings of 27%.

Significant improvement in power density when used to replace TOLL with a footprint reduction of > 50%, allowing for more compact designs.

Summary of Features

  • High current capability
  • Compact 8.0x6.0 mm2 footprint
  • Enables Industry-best RDS(on) and FOM
  • Latest OptiMOS™ MOSFET technology
  • Leadless package similar to PQFN 5x6
  • Ultra-low package parasitics
  • Footprint compatibility with PQFN 5x6

Benefits

  • Increased power density allows higher power designs in a compact board space
  • Very low conduction losses, Low thermals and less device paralleling
  • Low EMI
  • Delivers benchmark performance with best-in-class power density and power efficiency
  • Simpler PCB design with scalability across various power levels

Applications

  • Power & gardening tools
  • Drones & multicopters
  • Robotics
  • Light electric vehicles

 

  • E-scooter
  • E-bikes
  • Battery management system

 

Infineon OptiMOS 6 Graph