text.skipToContent text.skipToNavigation

Manufacturer Part #

IQFH39N04NM6ATMA1

OptiMOS 6 Series 40 V 63 A 0.39 mOhm Single N-Channel MOSFET - PG-TSON-12

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Infineon IQFH39N04NM6ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.39MΩ
Rated Power Dissipation: 3000mW
Qg Gate Charge: 273nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 63A
Turn-on Delay Time: 23ns
Turn-off Delay Time: 69ns
Rise Time: 70ns
Fall Time: 14ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.8V
Input Capacitance: 16400pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$9,690.00
USD
Quantity
Unit Price
3,000+
$3.23
Product Variant Information section