text.skipToContent text.skipToNavigation

Manufacturer Part #

IQFH47N04NM6ATMA1

OptiMOS 6 Series 40 V 58 A 0.47 mOhm Single N-Channel MOSFET - PG-TSON-12

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
Infineon IQFH47N04NM6ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.47mΩ
Rated Power Dissipation: 3W to 250W
Qg Gate Charge: 221nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 58A
Turn-on Delay Time: 18ns
Turn-off Delay Time: 49ns
Rise Time: 96ns
Fall Time: 15ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.8V
Height - Max: 1.1mm
Length: 8mm
Input Capacitance: 13300pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$6,990.00
USD
Quantity
Unit Price
3,000+
$2.33
Product Variant Information section