IQFH55N04NM6ATMA1 in Reel by Infineon | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IQFH55N04NM6ATMA1

OptiMOS 6 Series 40 V 53 A 0.55 mOhm Single N-Channel MOSFET - PG-TSON-12

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
Infineon IQFH55N04NM6ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.55mΩ
Rated Power Dissipation: 3W to 214W
Qg Gate Charge: 177nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 53A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 44ns
Rise Time: 92ns
Fall Time: 15ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.8V
Height - Max: 1.1mm
Length: 8mm
Input Capacitance: 11000pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,580.00
USD
Quantity
Unit Price
3,000+
$1.86
Product Variant Information section