text.skipToContent text.skipToNavigation
Eaton

 

Eaton EPM DC-DC Converters

Delivering top efficiency

Eaton Power Modules (EPM) provide a comprehensive range of Non-Isolated and Isolated DC-DC converters, offering power ratings from 1W to 60W. EPM modules deliver greater efficiency than typical linear regulators and standard DC-DC converters on the market.

The Non-Isolated EPM series (EPM78Vx and EPM12V) are available in single-output configurations and include short-circuit protection, with the EPM12V models also featuring programmable options.

The Isolated EPM series includes five product families (EPM6-1V, EPM6-2V, EPM7-1V, EPM25-1V in 15W and 30W, and EPM25-2V in 40W and 60W) in space-saving through-hole SIP and SMT DOSA packages.

These Isolated modules offer a wide input voltage range, reduced power consumption, and high isolation ratings up to 4kV, available in both single and dual output configurations.

Features (EPM78Vx)

  • Convenient 3-Pin SIP Package compatible with LM78xx linear regulator
  • Input voltages: 4.75 V to 32 Vdc
  • 6 SKU’s representing 6 output voltages (1.8 V – 15 V) @ 1A output current
  • Efficiency up to 96%
  • Operating ambient temperature from -40 °C to +90 °C
  • Continuous short circuit protection
  • EN62368 safety approval

Features (EPM12V1)

  • 3 - 14 Vdc input voltage range
  • Efficiency up to 89.5%
  • Operating ambient temperature from -40 °C to +82 °C
  • Short circuit protection and remote ON/OFF function
  • Programmable output voltage from 0.9 - 5.5 Vdc
  • EN62368 safety approval

Features (EPM12V2)

  • Non-isolated DC-DC converter
  • 3 - 14.4 Vdc input voltage range
  • Efficiency up to 91%
  • Operating ambient temperature from -40 °C to +90 °C
  • Short circuit protection and remote ON/OFF function
  • Programmable output voltage from 0.6 - 5.5 Vdc
  • EN62368 safety approval

 

 
Eaton: EPM Isolated DC-DC Converters