text.skipToContent text.skipToNavigation

Manufacturer Part #

EPM78V2-06R5-01R0R

SWITCH REG NON-ISO DCDC CONV 1000mA 6.5VDC

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Eaton EPM78V2-06R5-01R0R - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 6.5V
Input Voltage: 8V to 32V
Operating Temp Range: -40°C to +85°C
Efficiency: 94%
Output Current: 1A
Switching Frequency-Max: 500kHz
Ripple & Noise: 75mV
Dimension: L  11.6mm x W  7.6mm x H  10.2mm
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
504
USA:
504
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
504
Multiple Of:
504
Total
$2,066.40
USD
Quantity
Web Price
504+
$4.10
Product Variant Information section