Manufacturer Part #
EPM78V2-05R0-01R0R
SWITCH REG NON-ISO DCDC CONV 1000mA 5.0VDC
Product Specification Section
Eaton EPM78V2-05R0-01R0R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton EPM78V2-05R0-01R0R - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Non Isolated |
No of Outputs: | Single |
Output Voltage: | 5V |
Input Voltage: | 6.5V to 32V |
Operating Temp Range: | -40°C to +90°C |
Efficiency: | 93% |
Load Capacitance: | 470pF |
Load Regulation (%): | 0.4% |
Output Current: | 1000mA |
Switching Frequency-Max: | 500kHz |
Dimension: | L 11.6mm x W 7.6mm x H 10.2mm |
Package Style: | SIP-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
504+
$4.10
Product Variant Information section
Available Packaging
Package Qty:
504 per Tube
Package Style:
SIP-3
Mounting Method:
Through Hole