EPM78V1-01R8-01R0R in Tube by Eaton | DC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EPM78V1-01R8-01R0R

SWITCH REG NON-ISO DCDC CONV 1000mA 1.8VDC

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton EPM78V1-01R8-01R0R - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 1.8V
Input Voltage: 4.75V to 26V
Operating Temp Range: -40°C to +90°C
Efficiency: 86%
Load Capacitance: 470µF
Load Regulation (%): 0.4%
Output Current: 1000mA
Switching Frequency-Max: 500kHz
Dimension: L  11.6mm x W  7.6mm x H  10.2mm
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
504
Multiple Of:
504
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,879.92
USD
Quantity
Unit Price
504+
$3.73
Product Variant Information section