text.skipToContent text.skipToNavigation

Manufacturer Part #

NORA-W306-00B

NORA-W30 Series 2.4-5 GHz SMT WiFi 802.11bgn Bluetooth v5.0 Transceiver Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Date Code:
Product Specification Section
u-blox NORA-W306-00B - Technical Attributes
Attributes Table
RF Type: 802.11a/b/g/n, Bluetooth v5.1
RF Family: Bluetooth, WiFi
Data Rate: 480Mbps
Frequency Range: 2.4GHz to 5GHz
Output Power: 24dBm
Sensitivity: -101dBm
Flash Size (Bytes): 4MB
RAM Size: 512kB
InterfaceType / Connectivity: GPIO/I2C/I2S/PWM/SDIO/SPI/UART/USB
Supply Voltage: 3V to 3.6V
Receiving Current: 20mA to 100mA
Transmitting Current: 52mA to 450mA
Modulation: GFSK
Operating Temperature: -40°C to +105°C
Wireless Protocol: Bluetooth
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,515.00
USD
Quantity
Unit Price
500+
$7.03