
Manufacturer Part #
NORA-W306-00B
NORA-W30 Series 2.4-5 GHz SMT WiFi 802.11bgn Bluetooth v5.0 Transceiver Module
Product Specification Section
u-blox NORA-W306-00B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox NORA-W306-00B - Technical Attributes
Attributes Table
RF Type: | 802.11a/b/g/n, Bluetooth v5.1 |
RF Family: | Bluetooth, WiFi |
Data Rate: | 480Mbps |
Frequency Range: | 2.4GHz to 5GHz |
Output Power: | 24dBm |
Sensitivity: | -101dBm |
Flash Size (Bytes): | 4MB |
RAM Size: | 512kB |
InterfaceType / Connectivity: | GPIO/I2C/I2S/PWM/SDIO/SPI/UART/USB |
Supply Voltage: | 3V to 3.6V |
Receiving Current: | 20mA to 100mA |
Transmitting Current: | 52mA to 450mA |
Modulation: | GFSK |
Operating Temperature: | -40°C to +105°C |
Wireless Protocol: | Bluetooth |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$11.41
5
$10.47
30
$9.43
100
$8.73
250+
$8.20
Product Variant Information section
Available Packaging
Package Qty:
500 per
Package Style:
Module
Mounting Method:
Surface Mount