text.skipToContent text.skipToNavigation

Manufacturer Part #

MIA-M10C-00B

u-blox M10 concurrent GNSS SiP module, firmware in ROM, crystal oscillator, 1.8v

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Date Code: 2404
Product Specification Section
u-blox MIA-M10C-00B - Technical Attributes
Attributes Table
Sensitivity: -163dBm
Supply Voltage: 1.35V to 1.98V
Cold Capture: 28s
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Interface: UART
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications
u-blox M10 standard precision GNSS SiP modules
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$15.45
USD
Quantity
Unit Price
1
$15.45
5
$15.25
25
$15.05
50
$14.96
150+
$14.71