text.skipToContent text.skipToNavigation

Manufacturer Part #

LARA-R6801-00B

LARA-R6 Series 4.5 V 10.3Mbps 33dBm Single or Multi-Mode LTE Cat 1 Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
u-blox LARA-R6801-00B - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE CAT1, 2G/3G FALLBACK
Form Factor: LGA
Interface Type: GPIO/I2C/UART/USB
Sensitivity: -110dBm
Data Rate: 10.3Mbps
Output Power: 23dBm
Supply Voltage: 2.8V to 4.5V
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
Single or multi-mode LTE Cat 1 modules
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$7,170.00
USD
Quantity
Unit Price
150+
$47.80
Product Variant Information section