
Manufacturer Part #
LARA-R6001D-00B
10.3Mbps 33dBm Cellular GSM, LTE, WCDMA Transceiver Module Antenna Not Included
Product Specification Section
u-blox LARA-R6001D-00B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox LARA-R6001D-00B - Technical Attributes
Attributes Table
Module: | IoT Module |
Protocol: | 4G LTE CAT1, 2G/3G FALLBACK |
Form Factor: | LGA |
Interface Type: | GPIO/I2C/UART/USB |
Sensitivity: | -110dBm |
Data Rate: | 10.3Mbps |
Output Power: | 23dBm |
Supply Voltage: | 2.8V to 4.5V |
Coverage: | Global |
Approved Carriers: | AT&T |
Operating Temp Range: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
150+
$48.64
Product Variant Information section
Available Packaging
Package Qty:
150 per Reel
Package Style:
Module
Mounting Method:
Surface Mount