AETC2303XS-SS in Bag by Abracon | External | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AETC2303XS-SS

AETC2303XS Series 617 MHz - 6 GHz 3.8 dBi SMA Connector 5G External Whip Antenna

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AETC2303XS-SS - Technical Attributes
Attributes Table
Antenna Type: Tilt/Whip
Operating Frequency: 617MHz to 6000MHz
Gain: 3.8dBi
VSWR: 2
Termination: Connector Mount
Operating Temp Range: -40°C to +85°C
Impedance: 50Ω
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
200
Total
$6,480.00
USD
Quantity
Unit Price
200
$6.54
400
$6.51
600+
$6.48
Product Variant Information section