LARA-R6001-00B in Reel by u-blox | 4G/LTE Modules/Modems | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LARA-R6001-00B

LTE/3G/GSM-GlobalB1,2,3,4,5,7,8,12,13,18,19,20,26,28LGA, 24x26 mm

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
u-blox LARA-R6001-00B - Technical Attributes
Attributes Table
Protocol: LTE
Form Factor: LGA
Interface Type: GPIO/I2C/UART/USB
Sensitivity: -110dBm
Satellite: GNSS
Data Rate: 10.3Mbps
Output Power: 33dBm
Supply Voltage: 2.8V to 4.5V
Coverage: Global
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications
Single or multi-mode LTE Cat 1 modules
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$7,296.00
USD
Quantity
Unit Price
150+
$48.64
Product Variant Information section