text.skipToContent text.skipToNavigation

Manufacturer Part #

NINA-B222-03B

Bluetooth Modules (802.15.1)

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Date Code: 2214
Product Specification Section
u-blox NINA-B222-03B - Technical Attributes
Attributes Table
Data Rate: 3Mbps
Range: 200m
Max Power Consumption: 150mA
Certified: Yes
Sensitivity: -88dBm
Frequency Range: 2400MHz to 2483.5MHz
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 36
Moisture Sensitivity Level: 4
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
339
USA:
339
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.32
USD
Quantity
Unit Price
1
$12.32
5
$11.31
30
$10.18
100
$9.42
250+
$8.85