Manufacturer Part #
NINA-B222-03B
Bluetooth Modules (802.15.1)
Product Specification Section
u-blox NINA-B222-03B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox NINA-B222-03B - Technical Attributes
Attributes Table
Data Rate: | 3Mbps |
Range: | 200m |
Max Power Consumption: | 150mA |
Certified: | Yes |
Sensitivity: | -88dBm |
Frequency Range: | 2400MHz to 2483.5MHz |
Supply Voltage: | 3V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
No of Terminals: | 36 |
Moisture Sensitivity Level: | 4 |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500+
$7.22
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
Module
Mounting Method:
Surface Mount