AEACCA115021-S698 in Bulk by Abracon | External | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AEACCA115021-S698

AEACCA115021 Series 2.655 GHz 2 dBi 4G LTE Cellular Band Blade Antenna

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AEACCA115021-S698 - Technical Attributes
Attributes Table
Operating Frequency: 2.655GHz to 698MHz
Gain: 2dBi
VSWR: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$648.00
USD
Quantity
Unit Price
200+
$3.24
Product Variant Information section