Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
Microchip dsPIC33F Series 30 kB RAM 256 kB Flash 16-Bit Digital Signal Controller TQFP-100 | Qty Unit Price 1 $8.73 4 $8.62 15 $8.51 30 $8.45 75 $8.32 | 5,372 Ready to Ship! | 6 Weeks | 2337 | Tray | TQFP-100 | dsPIC33F | dsPIC | Flash | 256kB | 30kB | 40MHz | 85 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 9 | 3V to 3.6V | -40°C to +85°C | 64-chx10-bit / 64-chx12-bit | 1 | Surface Mount | |
Microchip dsPIC33F Series 30 kB Ram 256 kB Flash 16-Bit Digital Signal Controller TQFP-100 | Qty Unit Price 1,200 $9.26 | 4,800 Ready to Ship! | 6 Weeks | 2407 | Reel | TQFP-100 | dsPIC33F | dsPIC | Flash | 256kB | 30kB | 40MHz | 85 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 9 | 3V to 3.6V | -40°C to +85°C | 2(24-chx12-bit) | 1 | Surface Mount | |
Qty Unit Price 160 $2.15 320 $2.12 | 3,840 Ready to Ship! | 20 Weeks | 2407 | Tray | ||||||||||||||||||
Microchip dsPIC33CK Series 256 kB Flash 100 MHz 16-Bit Microcontroller - VQFN-48 | Qty Unit Price 3,300 $2.06 | 3,300 Ready to Ship! | 7 Weeks | 2407 | Reel | VQFN-48 | dsPIC33CK | dsPIC | Flash | 256kB | 128kB | 100MHz | 39 | I2C/I2S/SPI/UART | BOR/DMA/POR/PWM | 1 | 3V to 3.6V | -40°C to +85°C | 19-chx12-bit | 6-chx12-bit | 1 | Surface Mount |
Microchip dsPIC33F Series 2 kB RAM 16 kB Flash 16-Bit Digital Signal Controller - TQFP-44 | Qty Unit Price 160 $5.37 | 2,556 Ready to Ship! | 16 Weeks | 2507 | Tray | TQFP-44 | dsPIC33F | dsPIC | Flash | 16kB | 2kB | 40MHz | 35 | IrDA/I2C/LIN/SPI/UART | POR/PWM/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 24-chx10-bit | 4-chx10-bit | 1 | Surface Mount |
Qty Unit Price 160 $8.08 | 2,400 Ready to Ship! | 6 Weeks | 2337 | Tray | TQFP-64 | dsPIC33F | dsPIC | Flash | 128kB | 8kB | 53 | CANbus/IrDA/I2C/LINbus/SPI/UART/USART | Brownout Reset/Brown-out Detect/DMA/Motor Control PWM/POR/PWM | 9 | 3V to 3.6V | -40°C to +150°C | 16-chx10-bit / 16-chx12-bit | 1 | Surface Mount | |||
Microchip dsPIC33EP Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller -SSOP -28 | Qty Unit Price 2,100 $2.80 | 2,100 Ready to Ship! | 9 Weeks | 2343 | Reel | SSOP-28 | dsPIC33EP | dsPIC33 | Flash | 64kB | 8kB | 60MHz | 21 | CANbus/I2C/LINbus/SPI/UART/USART | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog | 5 | 3V to 3.6V | -40°C to +85°C | 16-chx10-bit /12 | Surface Mount | ||
Microchip dsPIC33EP Series 2 kB RAM 16 kB Flash 16-Bit Digital Signal Controller - SOIC-28 | Qty Unit Price 1 $5.22 5 $5.18 20 $5.12 50 $5.08 125 $5.00 | 1,998 Ready to Ship! | 4 Weeks | 2351 | Tube | SOIC-28 | dsPIC33F | dsPIC | Flash | 16kB | 2kB | 40MHz | 21 | IrDA/I2C/LINbus/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 3V to 3.6V | -40°C to +125°C | 16-chx10-bit | 4-chx12-bit | Surface Mount | ||
Qty Unit Price 1 $21.07 3 $20.79 5 $20.65 20 $20.30 30 $20.07 | 1,743 Ready to Ship! | 13 Weeks | 2417 | Tray | LQFP-100 | 56F8xx | 56800 | Flash | 64kB | 2kB | 80MHz | 16 | CANbus/EBI/EMI/SCI/SPI | POR/PWM/Watchdog | 3V to 3.6V | -40°C to +85°C | 8-chx12-bit | 1 | Surface Mount | |||
Microchip dsPIC33F Series 30 kB RAM 256 kB Flash 16-Bit Digital Signal Controller TQFP-100 | Qty Unit Price 1 $9.96 4 $9.83 15 $9.70 25 $9.65 50 $9.49 | 1,591 Ready to Ship! | 6 Weeks | 2308 | Tray | TQFP-100 | dsPIC33F | dsPIC | Flash | 256kB | 30kB | 40MHz | 85 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 9 | 3V to 3.6V | -40°C to +85°C | 64-chx10-bit / 64-chx12-bit | 1 | Surface Mount | |
Microchip dsPIC33CK Series 24 kB RAM 256 kB Flash 16-Bit Digital Signal Controller-TQFP-80 | Qty Unit Price 119 $2.25 238 $2.22 357 $2.20 | 1,547 Ready to Ship! | 20 Weeks | 2408 | Tray | TQFP-80 | dsPIC33CK | dsPIC | Flash | 256kB | 24kB | 100MHz | 69 | CANbus/IrDA/I2C/LINbus/SPI/UART/USART | Brown-out Detect/DMA/Motor Control PWM/POR/PWM/QEI/Reset/Watchdog | 3V to 3.6V | -40°C to +125°C | 24-chx12-bit | 3-chx12-bit | 1 | Surface Mount | |
Microchip dsPIC33F Series 30 kB RAM 256 kB Flash 16-Bit Digital Signal Controller TQFP-100 | Qty Unit Price 1 $9.87 4 $9.73 15 $9.60 25 $9.55 50 $9.40 | 1,518 Ready to Ship! | 6 Weeks | 2420 | Tray | TQFP-100 | dsPIC33F | dsPIC | Flash | 256kB | 30kB | 40MHz | 85 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 9 | 3V to 3.6V | -40°C to +85°C | 2(24-chx12-bit) | 1 | Surface Mount | |
Microchip dsPIC33EP Series 24 kB RAM 512 kB Flash 16-Bit Digital Signal Controller-TQFP-64 | Qty Unit Price 1,200 $7.72 | 1,200 Ready to Ship! | 4 Weeks | 2339 | Reel | TQFP-64 | dsPIC33EP | dsPIC | Flash | 512kB | 24kB | 60MHz | 53 | CANbus/IrDA/I2C/LINbus/QEI/SPI/UART/USART | Brown-out Detect/DMA/Motor Control PWM/POR/PWM/Reset/Watchdog | 3V to 3.6V | -40°C to +85°C | 24-chx10-bit / 24-chx10-bit | Surface Mount | |||
Microchip dsPIC33EP Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - TQFP-64 | Qty Unit Price 1,200 $6.16 | 1,200 Ready to Ship! | 4 Weeks | 2506 | Reel | TQFP-64 | dsPIC33EP | dsPIC | Flash | 64kB | 8kB | 60MHz | 53 | IrDA/I2C/LINbus/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 3V to 3.6V | -40°C to +125°C | 22-chx12-bit | 2-chx12-bit | Surface Mount | ||
Microchip dsPIC33EV Series 16 kB RAM 256 kB Flash 16-Bit Digital Signal Controller-TQFP-64 | Qty Unit Price 160 $4.86 | 1,120 Ready to Ship! | 4 Weeks | 2341 | Tray | TQFP-64 | dsPIC33EV | dsPIC | Flash | 256kB | 16kB | 70MHz | 53 | CAN/I2C/SPI/UART | BOR/CAN/DMA/I2C/On-Chip-ADC/POR/PWM/SPI/UART/Watchdog | 7 | 4.5V to 5.5V | -40°C to +85°C | 36-chx10-bit / 36-chx12-bit | 2 | Surface Mount | |
Microchip dsPIC33EP Series 8 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -TQFP-80 | Qty Unit Price 1 $6.34 5 $6.28 20 $6.20 40 $6.16 100 $6.07 | 1,071 Ready to Ship! | 4 Weeks | 2351 | Tray | TQFP-80 | dsPIC33EP | dsPIC | Flash | 128kB | 8kB | 70MHz | 67 | I2C/LIN/SPI/UART | LCD/PWM/Reset/Watchdog | 5 | 3V to 3.6V | -40°C to +85°C | 22-chx12-bit | 1 | Surface Mount | |
Microchip dsPIC30F Series 2 kB RAM 48 kB Flash 16-Bit Digital Signal Controller - TQFP-44 | Qty Unit Price 1 $7.07 4 $6.97 15 $6.88 30 $6.84 75 $6.73 | 995 Ready to Ship! | 7 Weeks | 2412 | Tray | TQFP-44 | dsPIC30F | dsPIC | Flash | 48kB | 2kB | 40MHz | 30 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2.5V to 5.5V | -40°C to +85°C | 9-chx10-bit | 1 | Surface Mount | |
Microchip dsPIC33F Series 30 kB RAM 256 kB Flash 16-Bit Digital Signal Controller TQFP-100 | Qty Unit Price 1 $9.32 4 $9.19 15 $9.07 25 $9.02 50 $8.88 | 981 Ready to Ship! | 6 Weeks | 2429 | Tray | TQFP-100 | dsPIC33F | dsPIC | Flash | 256kB | 30kB | 40MHz | 85 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 9 | 3V to 3.6V | -40°C to +85°C | 64-chx10-bit / 64-chx12-bit | 1 | Surface Mount | |
Microchip dsPIC30F Series 2 kB RAM 48 kB Flash 16-Bit Digital Signal Controller - TQFP-44 | Qty Unit Price 1 $6.54 4 $6.46 15 $6.38 40 $6.33 100 $6.23 | 927 Ready to Ship! | 6 Weeks | 2419 | Tray | TQFP-44 | dsPIC30F | dsPIC | Flash | 48kB | 2kB | 40MHz | 31 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2.5V to 5.5V | -40°C to +85°C | 13-chx12-bit | 1 | Surface Mount | |
Microchip dsPIC30F Series 8 kB RAM 144 kB Flash 16-Bit Digital Signal Controller - TQFP-64 | Qty Unit Price 90 $11.98 | 810 Ready to Ship! | 6 Weeks | 2440 | Tray | TQFP-64 | dsPIC30F | dsPIC | Flash | 144kB | 8kB | 40MHz | 53 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2.5V to 5.5V | -40°C to +85°C | 16-chx12-bit | 1 | Surface Mount | |
Microchip dsPIC33CK Series 24 kB RAM 256 kB Flash 16-Bit Digital Signal Controller-TQFP-64 | Qty Unit Price 1 $2.15 20 $2.10 40 $2.08 125 $2.05 250 $2.00 | 792 Ready to Ship! | 20 Weeks | 2445 | Tray | TQFP-64 | dsPIC33CK | dsPIC | Flash | 256kB | 24kB | 100MHz | 53 | IrDA/I2C/SPI/UART/USART | Brown-out Detect/DMA/Motor Control PWM/POR/PWM/QEI/Reset/Watchdog | 3V to 3.6V | -40°C to +85°C | 20-chx12-bit | 3-chx12-bit | 1 | Surface Mount | |
Microchip dsPIC33F Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller - QFN-44 | Qty Unit Price 1 $6.30 5 $6.25 20 $6.17 40 $6.13 100 $6.04 | 755 Ready to Ship! | 6 Weeks | 2307 | Tube | QFN-44 | dsPIC33F | dsPIC | Flash | 128kB | 16kB | 40MHz | 35 | CAN/IrDA/I2C/LIN/SPI/UART | DMA/I2S/POR/PWM/Watchdog | 5 | 3V to 3.6V | -40°C to +85°C | 13-chx10-bit / 13-chx12-bit | 6-chx16-bit | 1 | Surface Mount |
Microchip dsPIC30F Series 8 kB RAM 144 kB Flash 16-Bit Digital Signal Controller - TQFP-64 | Qty Unit Price 1 $10.92 4 $10.77 15 $10.63 25 $10.57 50 $10.40 | 716 Ready to Ship! | 6 Weeks | 2350 | Tray | TQFP-64 | dsPIC30F | dsPIC | Flash | 144kB | 8kB | 40MHz | 53 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2.5V to 5.5V | -40°C to +85°C | 16-chx12-bit | 1 | Surface Mount | |
Microchip dsPIC33F Series 16 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - TQFP-44 | Qty Unit Price 1 $5.99 5 $5.94 20 $5.86 40 $5.82 100 $5.74 | 619 Ready to Ship! | 8 Weeks | 2438 | Tray | TQFP-44 | dsPIC33F | dsPIC | Flash | 64kB | 16kB | 40MHz | 35 | CAN/I2C/SPI/UART | Analog Comparators/CAN/I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/UART/Watchdog | 5 | 3V to 3.6V | -40°C to +85°C | 13-chx10-bit / 13-chx12-bit | 2-chx16-bit | 1 | Surface Mount |
Microchip dsPIC33A, FPU, 200MHz, 128K Flash, 16K RAM, MC-PWM, 12-bit ADCs, Op Amps, Comp. | Qty Unit Price 250 $1.72 | 600 Ready to Ship! | 21 Weeks | 2426 | Tray |
Added to Your Shopping Cart