text.skipToContent text.skipToNavigation

Manufacturer Part #

W7013

W7013 Series 13.56 MHz 0.36 mm Surface Mount Chip RF Antenna

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics W7013 - Technical Attributes
Attributes Table
Antenna Type: Chip
No of Bands: 1
Output Impedance: 50Ω
Operating Frequency: 13.56MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$438.00
USD
Quantity
Unit Price
100
$4.38
200
$4.34
300
$4.31
400
$4.30
500+
$4.24
Product Variant Information section