Manufacturer Part #
W6102B0100
FPC Series 2.4 GHz to 2.5 GHz / 4.9 GHz to 5.925 GHz 2X2 MIMO Dual WiFi Antenna
Product Specification Section
Pulse Electronics W6102B0100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics W6102B0100 - Technical Attributes
Attributes Table
Antenna Type: | Flat Patch |
Gain: | 6dB |
No of Bands: | 2 |
Rated Power: | 3W |
Bandwidth: | 2.4GHz |
Output Impedance: | 50Ω |
Operating Frequency: | 2.4GHz to 2.5GHz |
Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
20
$2.73
80
$2.68
300
$2.64
500
$2.63
1,000+
$2.57
Product Variant Information section
Available Packaging
Package Qty:
20 per Bulk