text.skipToContent text.skipToNavigation

Manufacturer Part #

W6102B0100

FPC Series 2.4 GHz to 2.5 GHz / 4.9 GHz to 5.925 GHz 2X2 MIMO Dual WiFi Antenna

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics W6102B0100 - Technical Attributes
Attributes Table
Antenna Type: Flat Patch
Gain: 6dB
No of Bands: 2
Rated Power: 3W
Bandwidth: 2.4GHz
Output Impedance: 50Ω
Operating Frequency: 2.4GHz to 2.5GHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
20
Total
$1,315.00
USD
Quantity
Unit Price
20
$2.73
80
$2.68
300
$2.64
500
$2.63
1,000+
$2.57