text.skipToContent text.skipToNavigation

Manufacturer Part #

ST3232ECTR

ST3232E Series 5.5 V 250 kbps Low Power RS-232 Driver and Receiver - TSSOP-16

Product Specification Section
STMicroelectronics ST3232ECTR - Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 0.3mA
No of Terminals: 16
Moisture Sensitivity Level: 3
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
55,000
Germany (Online Only):
55,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$750.00
USD
Quantity
Unit Price
2,500
$0.30
5,000
$0.295
12,500+
$0.29