
Manufacturer Part #
ST3232ECTR
ST3232E Series 5.5 V 250 kbps Low Power RS-232 Driver and Receiver - TSSOP-16
Product Specification Section
STMicroelectronics ST3232ECTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST3232ECTR - Technical Attributes
Attributes Table
Data Rate: | 250kbps |
ESD Voltage-Max: | ±15kV |
Operating Temp Range: | 0°C to 70°C |
Supply Voltage: | 3V to 5.5V |
Duplex: | Full Duplex |
Function: | Transceiver |
No. of Drivers: | 2 |
No. of Receivers: | 2 |
Supply Current: | 0.3mA |
No of Terminals: | 16 |
Moisture Sensitivity Level: | 3 |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.445
5,000
$0.44
7,500+
$0.43
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.445 / Stock: 20,000 Qty: 2,500+$0.445 Stock: 20,000
- Reel Qty: 2,500+ / Unit Price: $0.445 / Stock: 0 Qty: 2,500+$0.445 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.445 / Stock: 5,000 Qty: 2,500+$0.445 Stock: 5,000
- Reel Qty: 2,500+ / Unit Price: $0.445 / Stock: 0 Qty: 2,500+$0.445 Stock: 0
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount