ST202ECTR in Reel by STMicroelectronics | RS 232 | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ST202ECTR

ST202E Series ±15 kV ESD Protected 5 V RS-232 Transceiver - TSSOP-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST202ECTR - Technical Attributes
Attributes Table
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 5V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications
The ST202ECTR is a 2 driver 2 receiver devices designed for RS-232 and V.28 communications in harsh environments. Each transmitter output and receiver input is protected against ± 15 kV electrostatic discharge (ESD) shocks.

The drivers meet all EIA/TIA-232E and CCITT V.28 specifications at data rates up to 230 kbps, when loaded in accordance with the EIA/TIA-232E specification. The ST202E/232E use a single 5 V supply voltage. The ST232E operates with four 1 μF capacitors, while the ST202E operates with four 0.1 μF capacitors, further reducing cost and board space.

Features:

  • ESD protection for RS-232 I/O pins:
  • ± 15 kV human body model
  • Guaranteed 230 kbps date rate
  • Guaranteed slew rate range 3 to 30 V/ms
  • Operate from a single 5 V power supply
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,062.50
USD
Quantity
Unit Price
2,500
$0.425
5,000
$0.42
7,500+
$0.415
Product Variant Information section