Manufacturer Part #
ST202ECDR
ST202E Series ±15 kV ESD Protected 5 V RS-232 Transceiver - SOIC-16
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics ST202ECDR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST202ECDR - Technical Attributes
Attributes Table
Data Rate: | 230kbps |
ESD Voltage-Max: | ±15kV |
Operating Temp Range: | 0°C to 70°C |
Supply Voltage: | 4.5V to 5.5V |
Duplex: | Full Duplex |
Function: | Transceiver |
No. of Drivers: | 2 |
No. of Receivers: | 2 |
Supply Current: | 5mA |
No of Terminals: | 16 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
The ST202ECDR is a 2 driver 2 receiver devices designed for RS-232 and V.28 communications in harsh environments. Each transmitter output and receiver input is protected against ± 15 kV electrostatic discharge (ESD) shocks.
The drivers meet all EIA/TIA-232E and CCITT V.28 specifications at data rates up to 230 kbps, when loaded in accordance with the EIA/TIA-232E specification. The ST202E/232E use a single 5 V supply voltage. The ST232E operates with four 1 μF capacitors, while the ST202E operates with four 0.1 μF capacitors, further reducing cost and board space.
Features:
- ESD protection for RS-232 I/O pins:
- ± 15 kV human body model
- Guaranteed 230 kbps date rate
- Guaranteed slew rate range 3 to 30 V/ms
- Operate from a single 5 V power supply
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,500
$0.41
5,000+
$0.395
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Web Price: $0.41 / Stock: 0 Qty: 2,500+$0.41 Stock: 0
- ReelSelected Variant Qty: 5,000+ / Web Price: $0.41 / Stock: 0 Qty: 2,500+$0.41 Stock: 0
- Reel Qty: 5,000+ / Web Price: $0.41 / Stock: 0 Qty: 2,500+$0.41 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.295 / Stock: 50,000 Qty: 2,500+$0.295 Stock: 50,000
- Reel Qty: 2,500+ / Web Price: $0.41 / Stock: 5,000 Qty: 2,500+$0.41 Stock: 5,000
- Reel Qty: 2,500+ / Web Price: $0.41 / Stock: 2,500 Qty: 2,500+$0.41 Stock: 2,500
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount