ST202ECDR in Reel by STMicroelectronics | RS 232 | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ST202ECDR

ST202E Series ±15 kV ESD Protected 5 V RS-232 Transceiver - SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
STMicroelectronics ST202ECDR - Technical Attributes
Attributes Table
Data Rate: 230kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 4.5V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 5mA
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The ST202ECDR is a 2 driver 2 receiver devices designed for RS-232 and V.28 communications in harsh environments. Each transmitter output and receiver input is protected against ± 15 kV electrostatic discharge (ESD) shocks.

The drivers meet all EIA/TIA-232E and CCITT V.28 specifications at data rates up to 230 kbps, when loaded in accordance with the EIA/TIA-232E specification. The ST202E/232E use a single 5 V supply voltage. The ST232E operates with four 1 μF capacitors, while the ST202E operates with four 0.1 μF capacitors, further reducing cost and board space.

Features:

  • ESD protection for RS-232 I/O pins:
  • ± 15 kV human body model
  • Guaranteed 230 kbps date rate
  • Guaranteed slew rate range 3 to 30 V/ms
  • Operate from a single 5 V power supply
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,900.00
USD
Quantity
Unit Price
2,500
$0.385
5,000
$0.38
10,000+
$0.375