Manufacturer Part #
STWLC38JR
WLCSP40 WIRELESS CHARGER REC
Product Specification Section
STMicroelectronics STWLC38JR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STWLC38JR - Technical Attributes
Attributes Table
Modulation: | ASK |
Frequency Range: | 200kHz |
Package Type: | Surface Mount |
Interface Type: | I2C |
Operating Temp Range: | 0°C to 125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1+
$1.80
Product Variant Information section
Available Packaging
Package Qty:
2 per
Mounting Method:
Surface Mount