![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
STWLC38JR
WLCSP40 WIRELESS CHARGER REC
Product Specification Section
STMicroelectronics STWLC38JR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STWLC38JR - Technical Attributes
Attributes Table
Modulation: | ASK |
Frequency Range: | 200kHz |
Package Type: | Surface Mount |
Interface Type: | I2C |
Operating Temp Range: | 0°C to 125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$2.50
20
$2.42
100
$2.38
500
$2.33
2,500+
$2.27
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount