text.skipToContent text.skipToNavigation
Product Specification Section
ams OSRAM Q62702P5179 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.5V
Forward (Drive) Current: 25mA
Intensity: 45mcd
Viewing Angle: 150°
Wavelength: 570nm
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
Part Number Aliases: LG R971-KN-1-0-20-R18
Pricing Section
Global Stock:
468,000
Germany (Online Only):
468,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$51.60
USD
Quantity
Unit Price
4,000
$0.0129
12,000
$0.0126
20,000
$0.0125
80,000
$0.0121
120,000+
$0.0119