Manufacturer Part #
Q62702P5179
LG R971-KN-1-0-20-R18
Product Specification Section
ams OSRAM Q62702P5179 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM Q62702P5179 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Green |
Lens Type: | Diffused |
Forward Voltage: | 2.5V |
Forward (Drive) Current: | 25mA |
Intensity: | 45mcd |
Viewing Angle: | 150° |
Wavelength: | 570nm |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Case Size: | 0805 (2012 Metric) |
Part Number Aliases: | LG R971-KN-1-0-20-R18 |
Pricing Section
Global Stock:
2,601
Germany (Online Only):
2,601
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1+
$0.10
Product Variant Information section
Available Packaging
Package Qty:
2 per