text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-S124TCRRGB

624nm Red, 525nm Green, 470nm Blue 2V Red, 3.3V Green, 3.3V Blue SMD LED

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Date Code:
Product Specification Section
Inolux IN-S124TCRRGB - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Clear
Forward Voltage: 2V/3.3V
Forward (Drive) Current: 20mA
Intensity: 71.5mcd/285mcd/71.5mcd
Viewing Angle: 140°/125°
Wavelength: 632nm/520nm/468nm
Rated Power: 48mW/78mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  0.8mm x L  3.2mm x W  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$1,995.00
USD
Quantity
Unit Price
3,000
$0.139
6,000
$0.137
9,000
$0.136
15,000+
$0.133