Manufacturer Part #
IN-S124TCRRGB
624nm Red, 525nm Green, 470nm Blue 2V Red, 3.3V Green, 3.3V Blue SMD LED
Product Specification Section
Inolux IN-S124TCRRGB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux IN-S124TCRRGB - Technical Attributes
Attributes Table
No of LEDs: | 3 |
Color: | Red / Green / Blue |
Lens Type: | Clear |
Forward Voltage: | 2V/3.3V |
Forward (Drive) Current: | 20mA |
Intensity: | 71.5mcd/285mcd/71.5mcd |
Viewing Angle: | 140°/125° |
Wavelength: | 632nm/520nm/468nm |
Rated Power: | 48mW/78mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +100°C |
Dimension: | H 0.8mm x L 3.2mm x W 1.2mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10
$0.147
300
$0.144
1,000
$0.141
2,500
$0.139
7,500+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
10 per Bulk
Mounting Method:
Surface Mount