text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD3150

1A OUTPUT, GATE DRIVE OPTOCOUPLER

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FOD3150 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The FOD3150 is a 1.0 A Output Current Gate Drive Optocoupler, capable of driving most 800 V/20 A IGBT/MOSFET. It is ideally suited for fast switching driving of power IGBT and MOSFETs used in motor control inverter applications, and high performance power system.

It consists of a gallium aluminum arsenide (AlGaAs) light emitting diode optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage.

Features:

  • High noise immunity characterized by 20 kV/µs minimum common mode rejection
  • Use of P-channel MOSFETs at output stage enables output voltage swing close to the supply rail
  • Wide supply voltage range from 15 V to 30 V
  • Fast switching speed
    • 500 ns max. propagation delay
    • 300 ns max. pulse width distortion
  • Under Voltage LockOut (UVLO) with hysteresis Extended industrial temperate range, -40 °C to 100 °C temperature range
  • Safety and regulatory pending approvals
    • UL1577, 5000 V RMS for 1 min
    • IEC60747-5-2 (approval pending)
  • >8.0 mm clearance and creepage distance (option ‘T’)

Applications:

  • Industrial inverter
  • Uninterruptible power supply
  • Induction heating
  • Isolated IGBT/Power MOSFET gate drive

 

 

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$555.00
USD
Quantity
Unit Price
50
$0.585
200
$0.57
750
$0.555
2,000
$0.545
5,000+
$0.525
Product Variant Information section