text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD3120SD

FOD3120 Series 30 V 5000 Vrms SMT Gate Drive Optocoupler - SMD-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
onsemi FOD3120SD - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
Directional: Uni-Directional
Propagation Delay: 275ns
Forward Voltage: 1.5V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 25mA
Power Dissipation: 250mW
Output Type: Push Pull
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +125°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Features & Applications
The FOD3120SD is a 2.5 A Output Current Gate Drive Optocoupler, capable of driving most 800 V/20 A IGBT/MOSFET. It is really suited for fast switching driving of power IGBT and MOSFETs used in motor control inverter applications, and high performance power system.

It consists of a gallium aluminum arsenide (AlGaAs) light emitting diode optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage.

Features:

  • High noise immunity characterized by 35 kV/µs minimum common mode rejection
  • 2.5 A peak output current driving capability for most 800 V/20 A IGBT
  • Use of P-channel MOSFETs at output stage enables output voltage swing close to the supply rail
  • Wide supply voltage range from 15 V to 30 V
  • Fast switching speed
    • 400 ns max. propagation delay
    • 100 ns max. pulse width distortion
  • Under Voltage LockOut (UVLO) with hysteresis
  • Extended industrial temperate range, -40 °C to 100 °C temperature range
  • Safety and regulatory approved
    • UL1577, 5000 VRMS for 1 min
    • IEC60747-5-2
  • RDS(ON) of 3 OHM(typ.) offers lower power dissipation
  • >8.0 mm clearance and creepage distance (option ‘T’)

Applications:

  • Industrial Inverter
  • Uninterruptible Power Supply
  • Induction Heating
  • Isolated IGBT/Power MOSFET Gate Drive

View the complete FOD312 series of Optoelectronics

Pricing Section
Global Stock:
9,000
USA:
6,000
Germany (Online Only):
3,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$520.00
USD
Quantity
Unit Price
1,000
$0.52
2,000
$0.51
3,000+
$0.505
Product Variant Information section