Manufacturer Part #
FOD3120
Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP Black Tube
Product Specification Section
onsemi FOD3120 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FOD3120 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5000V |
Output Voltage-Max: | 35V |
Operating Temp-Max: | 100°C |
Package Style: | DIP-8 |
Mounting Method: | Through Hole |
Features & Applications
The FOD3120 is a 2.5 A Output Current Gate Drive Optocoupler, capable of driving most 800 V/20 A IGBT/MOSFET. It is really suited for fast switching driving of power IGBT and MOSFETs used in motor control inverter applications, and high performance power system.
It consists of a gallium aluminum arsenide (AlGaAs) light emitting diode optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage.
Features:
- High noise immunity characterized by 35 kV/µs minimum common mode rejection
- 2.5 A peak output current driving capability for most 800 V/20 A IGBT
- Use of P-channel MOSFETs at output stage enables output voltage swing close to the supply rail
- Wide supply voltage range from 15 V to 30 V
- Fast switching speed
- 400 ns max. propagation delay
- 100 ns max. pulse width distortion
- Under Voltage LockOut (UVLO) with hysteresis
- Extended industrial temperate range, -40 °C to 100 °C temperature range
- Safety and regulatory approved
- UL1577, 5000 VRMS for 1 min
- IEC60747-5-2
- RDS(ON) of 3 OHM(typ.) offers lower power dissipation
- >8.0 mm clearance and creepage distance (option ‘T’)
Applications:
- Industrial Inverter
- Uninterruptible Power Supply
- Induction Heating
- Isolated IGBT/Power MOSFET Gate Drive
Pricing Section
Global Stock:
9,900
Germany (Online Only):
9,900
Factory Lead Time:
28 Weeks
Quantity
Unit Price
50
$0.525
200
$0.51
750
$0.495
1,250
$0.49
2,500+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole