Manufacturer Part #
STM8S105K6T6CTR
STM8S Series 32 kB Flash 2 kB RAM 16 MHz 8-Bit Microcontroller - LQFP-32
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2400 per Reel Package Style:LQFP-32 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM8S105K6T6CTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM8S105K6T6CTR - Technical Attributes
Attributes Table
Family Name: | STM8S |
Core Processor: | STM8 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 2kB |
Speed: | 16MHz |
No of I/O Lines: | 25 |
InterfaceType / Connectivity: | IrDA/I2C/LIN/SPI/UART/USART |
Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
Number Of Timers: | 8 |
Supply Voltage: | 2.95V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 7-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | LQFP-32 |
Mounting Method: | Surface Mount |
Features & Applications
The STM8S105xx access line 8-bit microcontrollers offer from 16 to 32 Kbytes Flash program memory, plus integrated true data EEPROM. They are referred to as medium-density devices in the STM8S microcontroller family reference manual.
Features:
- Core
- 16 MHz advanced STM8 core with Harvard architecture and 3-stage pipeline
- Extended instruction set
- Memories
- Medium-density Flash/EEPROM:
- Program memory up to 32 Kbytes; data retention 20 years at 55°C after 10 kcycles
- Data memory up to 1 Kbytes true data EEPROM; endurance 300 kcycles
- RAM: Up to 2 Kbytes
- Clock, reset and supply management
- 2.95 V to 5.5 V operating voltage
- Flexible clock control, 4 master clock sources:
- Low power crystal resonator oscillator
- External clock input
- Internal, user-trimmable 16 MHz RC
- Internal low power 128 kHz RC
- Clock security system with clock monitor
- Power management:
- Low power modes (wait, active-halt, halt)
- Switch-off peripheral clocks individually
- Permanently active, low consumption power-on and power-down reset
- Interrupt management
- Nested interrupt controller with 32 interrupts
- Up to 37 external interrupts on 6 vectors
- Timers
- 2x 16-bit general purpose timers, with 2+3 CAPCOM channels (IC, OC or PWM)
- Advanced control timer: 16-bit, 4 CAPCOM channels, 3 complementary outputs, deadtime insertion and flexible synchronization
- 8-bit basic timer with 8-bit prescaler
- Auto wake-up timer
- Two watchdog timers: Window watchdog and independent watchdog
- Communications interfaces
- UART with clock output for synchronous operation, Smartcard, IrDA, LIN
- SPI interface up to 8 Mbit/s
- I2C interface up to 400 Kbit/s
- Analog-to-digital converter (ADC)
- 10-bit, ±1 LSB ADC with up to 10 multiplexed channels, scan mode and analog watchdog
- I/Os
- Up to 38 I/Os on a 48-pin package including 16 high sink outputs
- Highly robust I/O design, immune against current injection
- Development support
- Embedded single wire interface module (SWIM) for fast on-chip programming and non intrusive debugging
View the complete family of STM8S105 series Microcontroller
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,400+
$0.835
Product Variant Information section
Available Packaging
- Reel Qty: 2,400+ / Unit Price: $0.835 / Stock: 0 Qty: 2,400+$0.835 Stock: 0
- ReelSelected Variant Qty: 2,400+ / Unit Price: $0.835 / Stock: 0 Qty: 2,400+$0.835 Stock: 0
- Reel Qty: 2,400+ / Unit Price: $1.06 / Stock: 0 Qty: 2,400+$1.06 Stock: 0
- Reel Qty: 2,400+ / Unit Price: $0.835 / Stock: 0 Qty: 2,400+$0.835 Stock: 0
- Reel Qty: 2,400+ / Unit Price: $0.835 / Stock: 88,800 Qty: 2,400+$0.835 Stock: 88,800
- Reel Qty: 2,400+ / Unit Price: $1.06 / Stock: 0 Qty: 2,400+$1.06 Stock: 0
- Reel Qty: 2,400+ / Unit Price: $0.835 / Stock: 0 Qty: 2,400+$0.835 Stock: 0
Package Qty:
2400 per Reel
Package Style:
LQFP-32
Mounting Method:
Surface Mount