ST-LINK/V2 in Kit by STMicroelectronics | Dev Tools - Hardware | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ST-LINK/V2

In-circuit Debugger Programmer for STM8/STM32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST-LINK/V2 - Technical Attributes
Attributes Table
Application Type: Programmer/Debugger/Software
Core Supported: STM8
Features & Applications

The ST-LINK/V2 is an in-circuit debugger/programmer for the STM8 and STM32 microcontroller families. The single wire interface module (SWIM) and JTAG/serial wire debugging (SWD) interfaces are used to communicate with any STM8 or STM32 microcontroller located on an application board.

Features:

  • 5 V power supplied by a USB connector
  • USB 2.0 full speed compatible interface
  • USB standard A to mini B cable
  • SWIM specific features
    • 1.65 V to 5.5 V application voltage supported on SWIM interface
    • SWIM low-speed and high-speed modes supported
    • SWIM programming speed rate: 9.7 Kbytes/s in low speed and 12.8 Kbytes/s in high speed
    • SWIM cable for connection to the application via a pin header or a 2.54 mm pitch connector
  • JTAG specific features
    • 1.65 V to 3.6 V application voltage supported on the JTAG interface and 5 V tolerant inputs
    • JTAG cable for connection to a standard JTAG 20-pin pitch 2.54 mm connector
  • Direct firmware update feature supported (DFU)
  • Status LED which blinks during communication with the PC
  • Operating temperature 0 to 50 °C
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.32
USD
Quantity
Unit Price
1
$22.32
3
$22.01
5
$21.87
20
$21.50
30+
$21.25