STM8S-DISCOVERY in Bulk by STMicroelectronics | 8 Bit Eval Board | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8S-DISCOVERY

Discovery Kit for the STM8S Series Microcontroller

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1738
Product Specification Section
STMicroelectronics STM8S-DISCOVERY - Technical Attributes
Attributes Table
Application Type: Programmer/Debugger/Software
Core Supported: STM8S
Features & Applications

The STM8S-DISCOVERY is a 8-bit MCU Evaluation Kit. It helps you to discover the STM8S features and to develop and share your own application.

Even though the STM8S-DISCOVERY is built around an STM8S105C6T6, it allows evaluation
of the main features of all the STM8S Access line MCUs. It includes an embedded debugger STLink,
and a touch sensing button.

Features :

  • STM8S105C6T6 microcontroller, 32 KB Flash, 2 KB RAM, 1 KB EEPROM
  • Powered by USB cable between PC and STM8S-DISCOVERY
  • Selectable power of 5 V or 3.3 V
  • Touch Sensing button, TS1
  • User LED, LD1
  • Extension header for all I/Os
  • Wrapping area for users own application
  • Embedded ST-LINK for STM8S
  • USB interface for programming and debugging
  • SWIM debug support
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.40
USD
Quantity
Unit Price
1
$8.40
4
$8.29
15
$8.19
30
$8.13
75+
$8.00