Manufacturer Part #
STM8S105C6T6TR
STM8 Series 32 KB Flash 2 KB SRAM 16 MHz 8-bit Microcontroller - LQFP-48
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2400 per Reel Package Style:LQFP-48 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2243 |
Product Specification Section
STMicroelectronics STM8S105C6T6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM8S105C6T6TR - Technical Attributes
Attributes Table
Family Name: | STM8S |
Core Processor: | STM8 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 2kB |
Speed: | 16MHz |
No of I/O Lines: | 38 |
InterfaceType / Connectivity: | IrDA/I2C/LIN/SPI/UART/USART |
Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
Number Of Timers: | 9 |
Supply Voltage: | 2.95V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 10-chx10-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-48 |
Mounting Method: | Surface Mount |
Features & Applications
The STM8S105C6T6TR is a Mainstream access line 8-bit Microcontroller with 16 Kbytes flash program memory, plus integrated true data EEPROM. It provides reduced system cost, performance and robustness, short development cylces, and product longevity.
This device performance is ensured by a 16 MHz CPU clock frequency and enhanced characteristics which include robust I/O, independent watchdogs (with a separate clock source), and a clock security system.
Features:
- Core
- 16 MHz advanced STM8 core with Harvard architecture and 3-stage pipeline
- Extended instruction set
- Memories
- Medium-density Flash/EEPROM:
- Program memory up to 32 Kbytes; data retention 20 years at 55°C after 10 kcycles
- Data memory up to 1 Kbytes true data EEPROM; endurance 300 kcycles
- RAM: Up to 2 Kbytes
- Clock, reset and supply management
- 2.95 V to 5.5 V operating voltage
- Flexible clock control, 4 master clock sources:
- Low power crystal resonator oscillator
- External clock input
- Internal, user-trimmable 16 MHz RC
- Internal low power 128 kHz RC
- Clock security system with clock monitor
- Power management:
- Low power modes (wait, active-halt, halt)
- Switch-off peripheral clocks individually
- Permanently active, low consumption power-on and power-down reset
- Interrupt management
- Nested interrupt controller with 32 interrupts
- Up to 37 external interrupts on 6 vectors
- Timers
- 2x 16-bit general purpose timers, with 2+3 CAPCOM channels (IC, OC or PWM)
- Advanced control timer: 16-bit, 4 CAPCOM channels, 3 complementary outputs, deadtime insertion and flexible synchronization
- 8-bit basic timer with 8-bit prescaler
- Auto wake-up timer
- Two watchdog timers: Window watchdog and independent watchdog
- Communications interfaces
- UART with clock output for synchronous operation, Smartcard, IrDA, LIN
- SPI interface up to 8 Mbit/s
- I2C interface up to 400 Kbit/s
- Analog-to-digital converter (ADC)
- 10-bit, ±1 LSB ADC with up to 10 multiplexed channels, scan mode and analog watchdog
- I/Os
- Up to 38 I/Os on a 48-pin package including 16 high sink outputs
- Highly robust I/O design, immune against current injection
- Development support
- Embedded single wire interface module (SWIM) for fast on-chip programming and non intrusive debugging
Pricing Section
Global Stock:
7,200
Germany (Online Only):
7,200
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,400+
$1.10
Product Variant Information section
Available Packaging
- Reel Qty: 2,400+ / Unit Price: $1.10 / Stock: 19,200 Qty: 2,400+$1.10 Stock: 19,200
- Reel Qty: 2,400+ / Unit Price: $1.16 / Stock: 0 Qty: 2,400+$1.16 Stock: 0
- ReelSelected Variant Qty: 2,400+ / Unit Price: $1.10 / Stock: 7,200 Qty: 2,400+$1.10 Stock: 7,200
- Reel Qty: 2,400+ / Unit Price: $1.16 / Stock: 0 Qty: 2,400+$1.16 Stock: 0
- Reel Qty: 2,400+ / Unit Price: $1.16 / Stock: 14,400 Qty: 2,400+$1.16 Stock: 14,400
Package Qty:
2400 per Reel
Package Style:
LQFP-48
Mounting Method:
Surface Mount