
Manufacturer Part #
STM8S105C6T6
LQFP 48 7X7X1.41
Product Specification Section
STMicroelectronics STM8S105C6T6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM8S105C6T6 - Technical Attributes
Attributes Table
Family Name: | STM8S |
Core Processor: | STM8 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 2kB |
Speed: | 16MHz |
No of I/O Lines: | 38 |
InterfaceType / Connectivity: | IrDA/I2C/LIN/SPI/UART/USART |
Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
Number Of Timers: | 5 |
Supply Voltage: | 2.95V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 10-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | LQFP-48 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,500+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
1500 per Tray
Package Style:
LQFP-48
Mounting Method:
Surface Mount