Manufacturer Part #
STM8S103F3P6TR
TSSOP 20 BODY 4.4 PITCH 0.65
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TSSOP-20 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM8S103F3P6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM8S103F3P6TR - Technical Attributes
Attributes Table
Family Name: | STM8S |
Core Processor: | STM8 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 8kB |
RAM Size: | 1kB |
Speed: | 16MHz |
No of I/O Lines: | 16 |
InterfaceType / Connectivity: | IrDA/I2C/LIN/SPI/UART/USART |
Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
Number Of Timers: | 7 |
Supply Voltage: | 2.95V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 5-chx10-bit |
Watchdog Timers: | 2 |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Features & Applications
The STM8S103F3P6TR is a 8-bit microcontroller offer 8 Kbytes Flash program memory, plus integrated true data EEPROM with performance, robustness, and reduced system cost.
This Device performance and robustness are ensured by integrated true data EEPROM supporting up to 100 000 write/erase cycles, advanced core and peripherals made in a state-of-the art technology, a 16 MHz clock frequency, robust I/Os, independent watchdogs with separate clock source, and a clock security system.
Features:
- Core
- 16 MHz advanced STM8 core with Harvard architecture and 3-stage pipeline
- Extended instruction set
- Memories
- Program memory: 8 Kbytes Flash; data retention 20 years at 55 °C after 100 cycles
- RAM: 1 Kbytes
- Data memory: 128 bytes of true data EEPROM; endurance up to 100 k write/erase cycles
- Clock, reset and supply management
- Interrupt management
- Nexted interrupt controller with 32 interrupts
- Up to 27 external interrupts on 6 vectors
- Timers
- Advanmced control timer: 16-bit, 4 CAPCOM channels, 3 complementary outputs, dead-time insertion and flexible synchronization
- 16-bit general purpose timer, with 3 CAPCOM channels (IC, OC or PWM)
- 8-bit basic timer with 8-bit prescaler
- Auto wakeup timer
- Communications interfaces
- Analog to digital converter (ADC)
View the Available STM8 Series of Microcontrollers
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.59
5,000+
$0.575
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.59 / Stock: 5,000 Qty: 2,500+$0.59 Stock: 5,000
- Reel Qty: 2,500+ / Unit Price: $0.59 / Stock: 0 Qty: 2,500+$0.59 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.595 / Stock: 65,000 Qty: 2,500+$0.595 Stock: 65,000
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.59 / Stock: 0 Qty: 2,500+$0.59 Stock: 0
Package Qty:
2500 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount