text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8SVLDISCOVERY

Quick‑Start Evaluation Board for STM8 with ST‑Link Debugger

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STM8SVLDISCOVERY - Technical Attributes
Attributes Table
Application Type: Embedded Control
Core Supported: STM8
Features & Applications

The STM8SVLDISCOVERY is a quick start evaluation board which helps you to discover the STM8S Value line features and to develop your own application. It includes everything required for beginners and experienced users to get started quickly.

This board is built around an STM8S003K3T6, it allows evaluation of the main features of all the STM8S Value line MCUs. It includes an ST-LINK embedded debug tool.

Features:

  • STM8S003K3T6 microcontroller, 8 KB Flash,
  • 1 KB RAM, 128 bytes EEPROM
  • Powered by USB cable between PC and STM8SVLDISCOVERY
  • Selectable power of 5 V or 3.3 V
  • User button, B1
  • User LED, LD1
  • Extension header for all I/Os
  • Wrapping area for users own application
  • Embedded ST-Link
  • USB interface for programming and debugging
  • SWIM debug support
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$7.35
USD
Quantity
Unit Price
1
$7.35
4
$7.26
15
$7.16
30
$7.12
75+
$7.00